345-008-521-658

Heilind Number:EDA345-008-521-658
Manufacturer:EDAC
Manufacturer Number:345-008-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-658

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance in various environments. With a straight mount orientation and a compact .1-inch pitch, it offers efficient and space-saving connectivity. The copper alloy contacts ensure secure and stable transmission, while the 3A amperage rating supports robust power delivery. Boasting 8 positions in a single row layout, it facilitates efficient data exchange. Whether for industrial or commercial applications, its wide operating temperature range of -40 to 105 °C guarantees dependable operation. Upgrade your PCB designs with this essential connector, a must-have in any electronic setup.