345-008-521-678

Heilind Number:EDA345-008-521-678
Manufacturer:EDAC
Manufacturer Number:345-008-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-678

Detailed Description

Enhance connectivity within your electronic devices with our high-performing Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts eight positions, ensuring efficient data transfer. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating conditions. The contact material, copper alloy, further enhances conductivity. With a contact pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse applications. Upgrade your PCB connections with this essential component.