345-008-521-688

Heilind Number:EDA345-008-521-688
Manufacturer:EDAC
Manufacturer Number:345-008-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-521-688

Detailed Description

Enhance connectivity on your PCB with our high-performance Card Edge Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With 8 positions and a compact .1-inch pitch, it facilitates seamless data transfer while saving valuable board space. The copper alloy contacts provide superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its precision engineering for efficient board-to-board connections. Elevate your connectivity solutions today.