345-008-523-102

Heilind Number:EDA345-008-523-102
Manufacturer:EDAC
Manufacturer Number:345-008-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-523-102

Detailed Description

Efficiently connect your PCB boards with our 8-position Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch, ensuring a secure fit with minimal space requirements. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. With a single row design and a row spacing of .2 inches, it offers convenient and space-saving connectivity for your electronic devices. Upgrade your PCB assembly process with this high-quality connector, ideal for various applications in the electronics industry.