345-008-523-103

Heilind Number:EDA345-008-523-103
Manufacturer:EDAC
Manufacturer Number:345-008-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-523-103

Detailed Description

Enhance your circuit board connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 8 positions in a single row, perfect for streamlined setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it's ideal for various applications. Elevate your PCB assembly with this essential connector, a must-have for any electronics project.