345-008-523-608

Heilind Number:EDA345-008-523-608
Manufacturer:EDAC
Manufacturer Number:345-008-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-523-608

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row layout with 8 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliability even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connectivity. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your circuit board assembly with this essential connector.