345-008-523-658

Heilind Number:EDA345-008-523-658
Manufacturer:EDAC
Manufacturer Number:345-008-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-523-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 8 positions, ensuring reliable contact for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability, while the contact material, made of Copper Alloy, guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in various environments. Upgrade your system with this green-colored connector, perfect for professional and DIY projects alike.