345-008-523-688

Heilind Number:EDA345-008-523-688
Manufacturer:EDAC
Manufacturer Number:345-008-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-523-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a straight mount orientation and a single row design, it offers seamless integration for your electronic projects. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contacts provide efficient power transmission, while the 3A amperage rating ensures stable current flow. With 8 positions and a pitch of .1 inch, it offers ample connectivity options for your PCB assemblies. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in various industrial applications. Elevate your PCB design with this versatile and robust connector.