345-008-524-158

Heilind Number:EDA345-008-524-158
Manufacturer:EDAC
Manufacturer Number:345-008-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-524-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector features a single row with 8 positions, ensuring seamless and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in even the most demanding environments. The straight mount orientation and .1-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various conditions. Upgrade your electronic assemblies with this essential component.