345-008-524-403

Heilind Number:EDA345-008-524-403
Manufacturer:EDAC
Manufacturer Number:345-008-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-524-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for efficiency and reliability, it features a straight mount orientation and a single row of eight positions, ensuring seamless integration into your electronic setup. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and secure connections. The contact material, made of Copper Alloy, provides excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB assembly with this essential connector.