345-008-524-412

Heilind Number:EDA345-008-524-412
Manufacturer:EDAC
Manufacturer Number:345-008-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-524-412

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Perfect for seamless integration on your PCBs, this connector features a robust UL 94V-0 Thermoplastic Polyester housing for superior durability. With a vibrant green color, it stands out visually while offering reliable performance. The 3A amperage ensures efficient power transmission, while the copper alloy contact material guarantees optimal conductivity. Featuring a single row design with 8 positions and a pitch of .1 inches, it allows for precise and secure connections. Its straight mount orientation and compact size make it easy to install in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component.