345-008-524-458

Heilind Number:EDA345-008-524-458
Manufacturer:EDAC
Manufacturer Number:345-008-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-524-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in vivid Green. Designed for seamless integration, this connector boasts a single row layout with eight positions, ensuring optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Choose this Straight mount orientation connector for a secure and efficient connection every time. Ideal for a variety of industries, it's the perfect solution for your connectivity needs.