345-008-524-607

Heilind Number:EDA345-008-524-607
Manufacturer:EDAC
Manufacturer Number:345-008-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-524-607

Detailed Description

Enhance your connectivity with this high-quality Green Board to Board PCB Connector. Designed for seamless integration, it features a reliable UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a single row layout and a pitch of .1 inches, it offers precise alignment for optimal performance. Boasting 8 positions, it allows for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential connector, perfect for achieving seamless connections in your projects.