345-008-524-658

Heilind Number:EDA345-008-524-658
Manufacturer:EDAC
Manufacturer Number:345-008-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-524-658

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for efficient board-to-board PCB connectivity, this connector features 8 positions with a single row configuration, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this connector for unparalleled quality and efficiency in your electronic projects.