345-008-525-101

Heilind Number:EDA345-008-525-101
Manufacturer:EDAC
Manufacturer Number:345-008-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-525-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a vibrant Green color, this connector is designed for optimal performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability. The Copper Alloy contact material guarantees efficient conductivity, while the 8-position configuration and straight mount orientation offer versatility in your assembly. With a compact .1 inch pitch and .2 inch row spacing, it's perfect for tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.