345-008-525-102

Heilind Number:EDA345-008-525-102
Manufacturer:EDAC
Manufacturer Number:345-008-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-525-102

Detailed Description

Enhance your PCB connectivity with our 8-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. Its single-row configuration and .1 inch pitch make for easy installation on your board, while the straight mount orientation allows for efficient cable management. Operating flawlessly even in harsh conditions, with an impressive temperature range of -40 to 105 °C, this connector is a must-have for any electronics project. Trust in our quality and innovation to take your connectivity to the next level.