345-008-525-104

Heilind Number:EDA345-008-525-104
Manufacturer:EDAC
Manufacturer Number:345-008-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-525-104

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 8 positions, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the contact material is made of Copper Alloy for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in this connector for secure and high-performance connections in your PCB assemblies.