345-008-525-108

Heilind Number:EDA345-008-525-108
Manufacturer:EDAC
Manufacturer Number:345-008-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-525-108

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector in vibrant Green. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with 8 positions, ensuring efficient and reliable performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees secure and stable connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments and applications. Upgrade your PCB assemblies with this essential connector, perfect for all your connectivity needs.