345-008-525-158

Heilind Number:EDA345-008-525-158
Manufacturer:EDAC
Manufacturer Number:345-008-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-525-158

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design in Green, it guarantees efficient power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures long-lasting reliability. The Copper Alloy contact material and .1 inch pitch deliver seamless data transfer, while the straight mount orientation offers easy installation. With 8 positions and a single row configuration, it's perfect for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any PCB setup. Elevate your connectivity game today.