345-008-525-402

Heilind Number:EDA345-008-525-402
Manufacturer:EDAC
Manufacturer Number:345-008-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-525-402

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. The eight-position layout with a single row configuration allows for efficient signal transmission, while the .1-inch pitch and .2-inch row spacing guarantee precise connectivity. Crafted with copper alloy contacts, it promises reliable performance even in demanding environments. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality to optimize your PCB setups effortlessly.