345-008-525-403

Heilind Number:EDA345-008-525-403
Manufacturer:EDAC
Manufacturer Number:345-008-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-525-403

Detailed Description

Enhance your PCB connectivity with our 8-position Card Edge Connector. Designed for seamless integration, this straight-mount connector features a single row layout with a .1 inch pitch, ensuring precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance in industrial environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers optimal functionality even in challenging conditions. Upgrade your setup with this essential component for efficient board-to-board connections.