345-008-525-404

Heilind Number:EDA345-008-525-404
Manufacturer:EDAC
Manufacturer Number:345-008-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-525-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features eight positions on a single row, ensuring efficient data transfer. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation simplifies installation, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB assembly with this essential connector for seamless and reliable performance.