345-008-525-488

Heilind Number:EDA345-008-525-488
Manufacturer:EDAC
Manufacturer Number:345-008-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-525-488

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic systems. Boasting a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and safety. With 8 positions and a compact .1 inch pitch, it allows for efficient signal transmission between PCBs. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB interconnect solution with this essential component.