345-008-525-604

Heilind Number:EDA345-008-525-604
Manufacturer:EDAC
Manufacturer Number:345-008-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-525-604

Detailed Description

Enhance your circuit board connectivity with our innovative Board to Board PCB Connector. Designed for seamless integration, this connector features 8 positions in a single row, allowing for efficient communication between cards. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in any environment. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component and experience enhanced functionality and durability. Available in a sleek green color, it adds a touch of style to your electronics.