345-008-525-658

Heilind Number:EDA345-008-525-658
Manufacturer:EDAC
Manufacturer Number:345-008-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-525-658

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a sleek Green hue. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, this connector ensures reliable performance. Featuring a single row design with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your board. With 8 positions available, you can easily connect multiple components. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your connectivity solutions with this essential component.