345-008-525-688

Heilind Number:EDA345-008-525-688
Manufacturer:EDAC
Manufacturer Number:345-008-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-525-688

Detailed Description

Enhance your circuit board connectivity with our versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector ensures reliable performance even in challenging environments. With a straight mount orientation, it offers seamless integration into your setup. The copper alloy contact material guarantees efficient power transmission, while its 3 A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Boasting 8 positions in a single row configuration, with a pitch of .1 in and row spacing of .2 in, it provides ample connectivity options. Trust in this connector for secure and efficient card edge connections in your projects.