345-008-540-102

Heilind Number:EDA345-008-540-102
Manufacturer:EDAC
Manufacturer Number:345-008-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in any environment. With a straight mount orientation and a pitch of .1 inch, it offers easy installation and a secure connection. Featuring 8 positions and a single row layout, it's perfect for various applications. The copper alloy contacts guarantee efficient power transmission, while the -40 to 105 °C operating temperature range ensures optimal performance. Upgrade your electronics with this essential component.