345-008-540-103

Heilind Number:EDA345-008-540-103
Manufacturer:EDAC
Manufacturer Number:345-008-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-540-103

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a straight mount orientation for seamless integration. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With 8 positions and a compact pitch of .1 inches, it offers efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your electronics assembly with this essential component.