345-008-540-104

Heilind Number:EDA345-008-540-104
Manufacturer:EDAC
Manufacturer Number:345-008-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-540-104

Detailed Description

Elevate your connectivity with our Green Board To Board PCB Connector, a versatile component designed for seamless integration in electronic assemblies. Featuring a single row layout with 8 positions, this connector guarantees efficient transmission of signals and power. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Whether you're a seasoned engineer or a DIY enthusiast, this straight-mount connector is essential for achieving seamless board-to-board connections in your projects. Upgrade your setup today with this high-performance component.