345-008-540-107

Heilind Number:EDA345-008-540-107
Manufacturer:EDAC
Manufacturer Number:345-008-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-540-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek green design, this connector not only offers efficient power transmission with an amperage of 3A but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 8 positions, it provides seamless integration for your electronic components. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy and secure installation. Upgrade your electronic connections today with this essential component.