345-008-540-108

Heilind Number:EDA345-008-540-108
Manufacturer:EDAC
Manufacturer Number:345-008-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-540-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green color. With a straight mount orientation, it offers easy installation onto your circuit board. The Copper Alloy contact material ensures reliable conductivity, while the 3 A amperage and 8 positions cater to a variety of power needs. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees durability in any environment. Its 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, making it essential for seamless board-to-board connections. Upgrade your system with this essential component, perfect for a wide range of applications.