345-008-540-112

Heilind Number:EDA345-008-540-112
Manufacturer:EDAC
Manufacturer Number:345-008-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-540-112

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in various applications. With a single row design and a pitch of .1 inch, it offers precise alignment for seamless connections. This connector boasts 8 positions, perfect for accommodating multiple signals. Its straight mount orientation and compact size make it suitable for space-restricted installations. Operating effortlessly in temperatures ranging from -40 to 105°C, it ensures consistent functionality in diverse environments. Upgrade your connection solutions with this versatile Card Edge Connector.