345-008-540-158

Heilind Number:EDA345-008-540-158
Manufacturer:EDAC
Manufacturer Number:345-008-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-540-158

Detailed Description

Enhance your electronic connections with this durable green PCB connector, meticulously designed for optimal performance. Featuring a single row with eight positions, it ensures seamless board-to-board communication. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in any environment, while the copper alloy contacts offer efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise placement on your circuit board. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures functionality even in extreme conditions. Upgrade your connectivity with this essential component.