345-008-540-178

Heilind Number:EDA345-008-540-178
Manufacturer:EDAC
Manufacturer Number:345-008-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-540-178

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 8 positions, ensuring efficient signal transmission. The copper alloy contacts provide reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it's suitable for a variety of applications. Operating in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this essential component.