345-008-540-188

Heilind Number:EDA345-008-540-188
Manufacturer:EDAC
Manufacturer Number:345-008-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-540-188

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and efficient Copper Alloy contacts for optimal conductivity. With a single row layout and a pitch of .1 inch, it offers precise connectivity in tight spaces. Featuring 8 positions, it allows for multiple connections in one go. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your setup with this reliable and efficient connector.