345-008-540-402

Heilind Number:EDA345-008-540-402
Manufacturer:EDAC
Manufacturer Number:345-008-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-540-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. The connector boasts eight positions and a single row, with a pitch of .1 inches for precise alignment. Each contact is expertly crafted from Copper Alloy, ensuring reliable conductivity. With a straight mount orientation and a compact design, it offers easy installation and space-saving efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.