345-008-540-403

Heilind Number:EDA345-008-540-403
Manufacturer:EDAC
Manufacturer Number:345-008-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-540-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 8 positions, it offers versatile connectivity options. The Copper Alloy contact material and .1-inch pitch deliver reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic applications. Elevate your PCB assembly with this essential component.