345-008-540-407

Heilind Number:EDA345-008-540-407
Manufacturer:EDAC
Manufacturer Number:345-008-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-540-407

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features eight positions, ensuring optimal performance. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliability in any environment. Each row boasts precision-engineered copper alloy contacts, promoting efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless compatibility for your PCB assembly needs. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your connectivity solutions with this essential component.