345-008-540-412

Heilind Number:EDA345-008-540-412
Manufacturer:EDAC
Manufacturer Number:345-008-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-540-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board-to-Board Card Edge Connector. Designed for seamless integration into PCBs, this connector boasts exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts. With a compact design featuring a single row of 8 positions, it offers reliable power transmission at a 3A amperage. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections, while the straight mount orientation allows for easy installation. Operating flawlessly even in harsh conditions, it has an impressive temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.