345-008-540-458

Heilind Number:EDA345-008-540-458
Manufacturer:EDAC
Manufacturer Number:345-008-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-540-458

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient signal transmission. With a compact single-row design and a pitch of .1 inches, it offers seamless integration into your PCB layout. The straight mount orientation and 8-position configuration make it ideal for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.