345-008-540-488

Heilind Number:EDA345-008-540-488
Manufacturer:EDAC
Manufacturer Number:345-008-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-540-488

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features eight positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. Boasting a copper alloy contact material, it facilitates stable and low-resistance contact. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme conditions. Upgrade your system with this essential connector for enhanced functionality and durability.