345-008-540-602

Heilind Number:EDA345-008-540-602
Manufacturer:EDAC
Manufacturer Number:345-008-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-540-602

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in vibrant Green. With a compact design featuring UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various applications. The Copper Alloy contact material guarantees efficient power transmission, while the 3A amperage and straight mount orientation make it suitable for high-speed data transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration into your PCB layout. Operating within a wide temperature range of -40 to 105°C, it is perfect for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component.