345-008-540-604

Heilind Number:EDA345-008-540-604
Manufacturer:EDAC
Manufacturer Number:345-008-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-540-604

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector ensures reliable power delivery with an amperage of 3A. Crafted with precision, it boasts Copper Alloy contacts and offers 8 positions with a pitch of .1 inch, suitable for various applications. With a straight mount orientation and efficient row spacing of .2 inches, this connector guarantees seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Upgrade your connectivity with this essential component.