345-008-540-607

Heilind Number:EDA345-008-540-607
Manufacturer:EDAC
Manufacturer Number:345-008-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-540-607

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Featuring a vibrant Green hue, this connector boasts a 3 A amperage for efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance. With a single row design and 8 positions, it offers seamless board-to-board connectivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the Straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.