345-008-540-658

Heilind Number:EDA345-008-540-658
Manufacturer:EDAC
Manufacturer Number:345-008-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-540-658

Detailed Description

Enhance connectivity within your electronic devices with our efficient Board To Board PCB Connector. Designed for seamless integration, this essential component features a straight mount orientation and a single row layout, ensuring easy installation onto circuit boards. With a snug pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for optimal performance. Boasting eight positions and an amperage of 3A, it facilitates reliable data and power transmission. The connector's housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Engineered with copper alloy contacts, it ensures low contact resistance and long-term stability. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Trust in this high-quality connector for seamless and secure connections in your electronic applications.