345-008-540-678

Heilind Number:EDA345-008-540-678
Manufacturer:EDAC
Manufacturer Number:345-008-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-540-678

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with eight positions, it allows seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. With a low 3A amperage and copper alloy contact material, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a valuable component in any PCB assembly project.