345-008-541-103

Heilind Number:EDA345-008-541-103
Manufacturer:EDAC
Manufacturer Number:345-008-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless and secure attachment, it features a single row with 8 positions for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures stability and safety, even in challenging environments. Made with premium Copper Alloy contacts, it guarantees reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and space-saving integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Upgrade your electronic connections with this top-of-the-line connector.