345-008-541-104

Heilind Number:EDA345-008-541-104
Manufacturer:EDAC
Manufacturer Number:345-008-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-541-104

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector. Featuring a sleek design in Green, this connector boasts an amperage of 3A for efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row and eight positions, it offers seamless integration for your boards. The contact material, Copper Alloy, guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise connections. Designed for straight mount orientation, it's suitable for various applications. Operating at temperatures ranging from -40 to 105 °C, it's a dependable choice for your projects. Explore the future of connectivity with this essential component.