345-008-541-108

Heilind Number:EDA345-008-541-108
Manufacturer:EDAC
Manufacturer Number:345-008-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-541-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-crafted Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row configuration and a pitch of .1 inches, it offers easy installation and space-saving benefits. Its straight mount orientation and 8 positions make it ideal for various applications, while its wide operating temperature range of -40 to 105 °C guarantees exceptional performance in diverse environments. Upgrade your connectivity solutions with this essential component.