345-008-541-112

Heilind Number:EDA345-008-541-112
Manufacturer:EDAC
Manufacturer Number:345-008-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-541-112

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission. With a compact design and straight mount orientation, it seamlessly integrates into your circuit board setup. Offering 8 positions in a single row, it's perfect for streamlined installations. The .1-inch pitch and .2-inch row spacing provide precise connectivity, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Upgrade your electronic projects with this essential component.